Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AC7135RL
Cut Tape31AC7135
Product RangeTPSMF4L
Your Part Number
765 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.797 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.797 |
| 10+ | $0.518 |
| 15+ | $0.478 |
| 25+ | $0.438 |
| 50+ | $0.398 |
| 125+ | $0.358 |
| 250+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMF4L24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AC7135RL
Cut Tape31AC7135
Product RangeTPSMF4L
Technical Datasheet
Product RangeTPSMF4L
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMF4L
Reverse Standoff Voltage
24V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for TPSMF4L24A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
