Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB33CA-VRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6751
Re-Reel27AK1623RL
Cut Tape27AK1623
Product RangeTPSMB-VR Series
Your Part Number
2,585 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.929 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 50+ | $0.605 |
| 100+ | $0.415 |
| 250+ | $0.387 |
| 500+ | $0.312 |
| 1000+ | $0.288 |
| 2500+ | $0.282 |
| 5000+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.231 |
| 9000+ | $0.209 |
| 15000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB33CA-VRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6751
Re-Reel27AK1623RL
Cut Tape27AK1623
Product RangeTPSMB-VR Series
Technical Datasheet
Product RangeTPSMB-VR Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
TPSMB-VR series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
- High reliability application and automotive grade AEC-Q101 qualified
- Surface mount component to minimize board space
- Bi-directional, Low profile package and glass passivated chip junction
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Low incremental surge resistance and excellent clamping capability
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
TPSMB-VR Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPSMB33CA-VR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
