Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB20CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W9901
Re-Reel29AK8573
Cut Tape29AK8573
Product RangeTPSMB Series
Your Part Number
2,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.668 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.668 |
| 10+ | $0.607 |
| 25+ | $0.560 |
| 50+ | $0.504 |
| 100+ | $0.456 |
| 250+ | $0.402 |
| 500+ | $0.363 |
| 1000+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
| 5000+ | $0.267 |
| 10000+ | $0.251 |
| 20000+ | $0.238 |
| 30000+ | $0.226 |
| 50000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB20CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W9901
Re-Reel29AK8573
Cut Tape29AK8573
Product RangeTPSMB Series
Product RangeTPSMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage17.1V
Clamping Voltage Max27.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMB Series
Reverse Standoff Voltage
17.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
27.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for TPSMB20CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
