Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP320MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P8201
Product RangeiTMOV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $1.410 |
| 2400+ | $1.400 |
| 3600+ | $1.390 |
| 6000+ | $1.360 |
| 12000+ | $1.330 |
| 30000+ | $1.310 |
| 60000+ | $1.280 |
| 120000+ | $1.250 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP320MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P8201
Product RangeiTMOV
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeiTMOV
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)270J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
iTMOV
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
270J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
