Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTLPA28CACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel34AC6626
Re-Reel51AK3762
Cut Tape51AK3762
Product RangeTLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $47.260 | $47.26 |
| Total Price | $47.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $47.260 |
| 10+ | $44.940 |
| 25+ | $42.150 |
| 50+ | $39.920 |
| 100+ | $37.450 |
| 250+ | $34.500 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $21.220 |
| 1000+ | $20.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTLPA28CACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel34AC6626
Re-Reel51AK3762
Cut Tape51AK3762
Product RangeTLP Series
Technical Datasheet
Product RangeTLP Series
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max49V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TLP Series
Reverse Standoff Voltage
28V
Diode Case Style
P600
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
49V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for TLPA28CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
