Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB11CAT3G
Newark Part No.
Re-Reel29AK8304
Cut Tape29AK8304
Product RangeSZP6SMB Series
Your Part Number
Technical Datasheet
569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.34 |
| 10+ | $0.32 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB11CAT3G
Newark Part No.
Re-Reel29AK8304
Cut Tape29AK8304
Product RangeSZP6SMB Series
Technical Datasheet
Product RangeSZP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SZP6SMB Series
Reverse Standoff Voltage
9.4V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
15.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for SZP6SMB11CAT3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability