Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSV6016N1TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK7267RL
Cut Tape38AK7267
Product RangeSVxx16xx Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 50+ | $4.190 |
| 100+ | $3.450 |
| 250+ | $3.340 |
| 500+ | $3.220 |
| 1000+ | $2.510 |
| 2500+ | $2.410 |
| 5000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSV6016N1TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK7267RL
Cut Tape38AK7267
Product RangeSVxx16xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current10.2A
On State RMS Current16A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current188A
Holding Current Max22mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSVxx16xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
10.2A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
188A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
6mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
22mA
Operating Temperature Max
150°C
Product Range
SVxx16xx Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SV6016N1TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
