Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4045-04ATGCopy
Newark Part No.
Full Reel34AC6199
Re-Reel29AK8078
Cut Tape29AK8078
Product RangeSPA SP4045 Series
Your Part Number
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 100+ | $0.849 |
| 250+ | $0.768 |
| 500+ | $0.693 |
| 1000+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.436 |
| 6000+ | $0.420 |
| 10000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4045-04ATGCopy
Newark Part No.
Full Reel34AC6199
Re-Reel29AK8078
Cut Tape29AK8078
Product RangeSPA SP4045 Series
Clamping Voltage Vc Max7V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd600W
Product RangeSPA SP4045 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
10Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
3.3V
Product Range
SPA SP4045 Series
SVHC
To Be Advised
Alternatives for SP4045-04ATG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
