Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4044-04ATGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC6198
Re-Reel29AK8077
Cut Tape29AK8077
Product RangeSPA SP4044 Series
Your Part Number
95 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 100+ | $0.922 |
| 250+ | $0.834 |
| 500+ | $0.753 |
| 1000+ | $0.694 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.473 |
| 6000+ | $0.456 |
| 10000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4044-04ATGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel34AC6198
Re-Reel29AK8077
Cut Tape29AK8077
Product RangeSPA SP4044 Series
Clamping Voltage Vc Max6V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage2.8V
Power Dissipation Pd500W
Product RangeSPA SP4044 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
6V
No. of Pins
10Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
2.8V
Product Range
SPA SP4044 Series
SVHC
To Be Advised
Alternatives for SP4044-04ATG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
