Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AC8690RL
Cut Tape15AC8690
Product RangeSPA SP4021
Your Part Number
5,300 In Stock
29,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.755 |
| 100+ | $0.531 |
| 250+ | $0.483 |
| 500+ | $0.435 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AC8690RL
Cut Tape15AC8690
Product RangeSPA SP4021
Technical Datasheet
Clamping Voltage Vc Max19.6V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd600W
Product RangeSPA SP4021
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19.6V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
SPA SP4021
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP4021-01FTG-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
