Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3019-04HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52AC7349
Re-Reel29AK8070RL
Cut Tape29AK8070
Product RangeSPA SP3019 Series
Your Part Number
1,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.755 |
| 100+ | $0.531 |
| 250+ | $0.483 |
| 500+ | $0.435 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
| 5000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.210 |
| 9000+ | $0.189 |
| 15000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3019-04HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52AC7349
Re-Reel29AK8070RL
Cut Tape29AK8070
Product RangeSPA SP3019 Series
Clamping Voltage Vc Max11.5V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3019 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
SPA SP3019 Series
SVHC
To Be Advised
Alternatives for SP3019-04HTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
