Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1124-01UTG
Newark Part No.
Re-Reel29AK8066
Cut Tape29AK8066
Product RangeSPA SP11xx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1124-01UTG
Newark Part No.
Re-Reel29AK8066
Cut Tape29AK8066
Product RangeSPA SP11xx Series
Technical Datasheet
Clamping Voltage Vc Max44.7V
Diode Case Style0604 [1610 Metric]
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeSPA SP11xx Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
44.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0604 [1610 Metric]
Operating Voltage
24V
Product Range
SPA SP11xx Series
SVHC
To Be Advised
Alternatives for SP1124-01UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability