Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1105S-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC6172
Re-Reel29AK8065RL
Cut Tape29AK8065
Product RangeSPA SP11xx Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.639 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.639 |
| 50+ | $0.414 |
| 100+ | $0.282 |
| 250+ | $0.254 |
| 500+ | $0.225 |
| 1000+ | $0.207 |
| 2500+ | $0.203 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.131 |
| 9000+ | $0.116 |
| 15000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1105S-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC6172
Re-Reel29AK8065RL
Cut Tape29AK8065
Product RangeSPA SP11xx Series
Clamping Voltage Vc Max9.2V
Diode Case Style0604 [1610 Metric]
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP11xx Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0604 [1610 Metric]
Operating Voltage
5V
Product Range
SPA SP11xx Series
SVHC
To Be Advised
Alternatives for SP1105S-01UTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
