Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8064RL
Cut Tape29AK8064
Product RangeSPA Series
Your Part Number
85 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.576 |
| 100+ | $0.522 |
| 250+ | $0.475 |
| 500+ | $0.428 |
| 1000+ | $0.419 |
| 2500+ | $0.411 |
| 5000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8064RL
Cut Tape29AK8064
Product RangeSPA Series
Clamping Voltage Vc Max9.2V
Diode Case Style1004 [2510 Metric]
No. of Pins10Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
1004 [2510 Metric]
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP1004U-ULC-04UTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
