Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP0503BAHTGCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | Re-Reel84R0576RL Cut Tape84R0576 |
| Product Range | SPA SP05 Series |
| Your Part Number | |
| Technical Datasheet |
39,090 In Stock
192,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.070 |
| 100+ | $0.750 |
| 500+ | $0.615 |
| 1000+ | $0.603 |
| 2500+ | $0.590 |
| 10000+ | $0.578 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SP0503BAHTGCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | Re-Reel84R0576RL Cut Tape84R0576 |
| Product Range | SPA SP05 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 8.5V |
| Diode Case Style | SOT-143 |
| No. of Pins | 4Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | - |
| Product Range | SPA SP05 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 8.5V |
|---|---|
| No. of Pins | 4Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOT-143 |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | SPA SP05 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SP0503BAHTG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
