Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0201B-ULC-01UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AK1477RL
Cut Tape55AK1477
Product RangeSPA Series
Your Part Number
5,705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.735 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.735 |
| 10+ | $0.476 |
| 15+ | $0.438 |
| 25+ | $0.400 |
| 50+ | $0.362 |
| 125+ | $0.325 |
| 250+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0201B-ULC-01UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel55AK1477RL
Cut Tape55AK1477
Product RangeSPA Series
Product RangeSPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max10V
Diode Case Style0201
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
7V
Diode Case Style
0201
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
AEC-Q101
Alternatives for SP0201B-ULC-01UTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
