Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMOV25S461MP
Newark Part No.47W3092
Product RangeSMOV25S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMOV25S461MP
Newark Part No.47W3092
Product RangeSMOV25S Series
Technical Datasheet
Voltage Rating VAC460V
Voltage Rating VDC615V
Product RangeSMOV25S Series
Clamping Voltage Vc Max1.22kV
Varistor Case StyleSquare 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-45°C
Operating Temperature Max75°C
Peak Energy (10/1000uS)490J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
460V
Product Range
SMOV25S Series
Varistor Case Style
Square 25mm
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Voltage Rating VDC
615V
Clamping Voltage Vc Max
1.22kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
490J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate