Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L54A
Newark Part No.
Re-Reel31AC6964
Cut Tape31AC6964
Product RangeSMF4L
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L54A
Newark Part No.
Re-Reel31AC6964
Cut Tape31AC6964
Product RangeSMF4L
Technical Datasheet
Product RangeSMF4L
TVS PolarityUnidirectional
Reverse Standoff Voltage54V
Clamping Voltage Max87.1V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage60V
Maximum Breakdown Voltage66.3V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for SMF4L54A
1 Product Found
Technical Specifications
Product Range
SMF4L
Reverse Standoff Voltage
54V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
60V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
87.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
66.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate