Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF10CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel80AH2424
Re-Reel29AK7921RL
Cut Tape29AK7921
Product RangeSMF Series
Your Part Number
3,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.389 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.389 |
| 250+ | $0.306 |
| 500+ | $0.278 |
| 1000+ | $0.255 |
| 5000+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 5000+ | $0.163 |
| 10000+ | $0.145 |
| 20000+ | $0.131 |
| 30000+ | $0.123 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF10CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel80AH2424
Re-Reel29AK7921RL
Cut Tape29AK7921
Product RangeSMF Series
Product RangeSMF Series
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
10V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMF10CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
