Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ70ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AK7920RL
Cut Tape29AK7920
Product RangeSMDJ Series
Your Part Number
2,872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $0.933 |
| 100+ | $0.852 |
| 250+ | $0.781 |
| 500+ | $0.710 |
| 1000+ | $0.696 |
| 2500+ | $0.682 |
| 5000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ70ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AK7920RL
Cut Tape29AK7920
Product RangeSMDJ Series
Product RangeSMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max145.99V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage86V
Peak Pulse Power Dissipation4kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
145.99V
No. of Pins
2Pins
Maximum Breakdown Voltage
86V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMDJ70A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
