Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2Copy
Newark Part No.
Full Reel99H2391
Re-Reel45Y7730
Cut Tape45Y7730
Product RangePolySwitch SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.130 | $11.30 |
| Total Price | $11.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.929 |
| 100+ | $0.834 |
| 250+ | $0.726 |
| 500+ | $0.647 |
| 1000+ | $0.529 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.271 |
| 8000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2Copy
Newark Part No.
Full Reel99H2391
Re-Reel45Y7730
Cut Tape45Y7730
Product RangePolySwitch SMD Series
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current300mA
Trip Current800mA
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
800mA
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch SMD Series
Holding Current
300mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD030F-2018-2
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
