Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ70ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2249 Re-Reel51AK5700RL Cut Tape51AK5700 |
| Product Range | SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.537 |
| 100+ | $0.485 |
| 250+ | $0.439 |
| 500+ | $0.393 |
| 1000+ | $0.385 |
| 2500+ | $0.377 |
| 5000+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.247 |
| 6000+ | $0.236 |
| 9000+ | $0.225 |
| 15000+ | $0.221 |
| 30000+ | $0.216 |
| 75000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ70ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2249 Re-Reel51AK5700RL Cut Tape51AK5700 |
| Product Range | SMCJ Series |
| Technical Datasheet | |
| Product Range | SMCJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 70V |
| Clamping Voltage Max | 113V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 77.8V |
| Maximum Breakdown Voltage | 86V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 70V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 77.8V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 113V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 86V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMCJ70A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
