Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ440ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel26K7477 Cut Tape06R2004 |
| Product Range | SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.579 | $1,737.00 |
| Total Price | $1,737.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.579 |
| 6000+ | $0.567 |
| 9000+ | $0.556 |
| 15000+ | $0.544 |
| 30000+ | $0.533 |
| 75000+ | $0.521 |
| 150000+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.405 |
| 6000+ | $0.400 |
| 9000+ | $0.394 |
| 15000+ | $0.386 |
| 30000+ | $0.378 |
| 75000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ440ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel26K7477 Cut Tape06R2004 |
| Product Range | SMCJ Series |
| Technical Datasheet | |
| Product Range | SMCJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 440V |
| Clamping Voltage Max | 713V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 492V |
| Maximum Breakdown Voltage | 543V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 1500W Peak pulse power capability at 10/1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 440V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 492V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 713V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 543V |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMCJ440A
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
