Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ160CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71J2151
Re-Reel29AK7856RL
Cut Tape29AK7856
Product RangeSMCJ Series
Your Part Number
1,739 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.743 |
| 100+ | $0.519 |
| 250+ | $0.471 |
| 500+ | $0.423 |
| 1000+ | $0.392 |
| 2500+ | $0.384 |
| 5000+ | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.353 |
| 5000+ | $0.347 |
| 10000+ | $0.326 |
| 20000+ | $0.309 |
| 30000+ | $0.293 |
| 50000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ160CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71J2151
Re-Reel29AK7856RL
Cut Tape29AK7856
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage178V
Maximum Breakdown Voltage197V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
178V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
197V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ160CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
