Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ150CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK8761
Re-Reel64AH8660RL
Cut Tape64AH8660
Product RangeSMCJ
Your Part Number
45 In Stock
11,998 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.473 |
| 100+ | $0.418 |
| 250+ | $0.370 |
| 500+ | $0.322 |
| 1000+ | $0.316 |
| 2500+ | $0.309 |
| 5000+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 6000+ | $0.241 |
| 9000+ | $0.226 |
| 15000+ | $0.221 |
| 30000+ | $0.217 |
| 75000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ150CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK8761
Re-Reel64AH8660RL
Cut Tape64AH8660
Product RangeSMCJ
Technical Datasheet
Product RangeSMCJ
TVS PolarityBidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMCJ
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ150CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
