Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ14CA
Newark Part No.06R1963
Product RangeSMCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ14CA
Newark Part No.06R1963
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The SMCJ series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <1mA above 10V IR
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ14CA
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate