Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ6.0ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64AH8620
Re-Reel64AH8619RL
Cut Tape64AH8619
Your Part Number
100 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.526 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
| 50+ | $0.255 |
| 100+ | $0.228 |
| 250+ | $0.204 |
| 500+ | $0.180 |
| 1000+ | $0.176 |
| 2500+ | $0.173 |
| 5000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 6000+ | $0.125 |
| 9000+ | $0.118 |
| 15000+ | $0.116 |
| 30000+ | $0.113 |
| 75000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ6.0ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel64AH8620
Re-Reel64AH8619RL
Cut Tape64AH8619
Product Range-
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm6V
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Clamping Voltage Vc Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Stand-Off Voltage Vrwm
6V
Clamping Voltage Max
10.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
6V
Clamping Voltage Vc Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Alternatives for SMBJ6.0A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
