Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ45ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel18AC7677RL Cut Tape18AC7677 |
| Product Range | SMBJ |
| Your Part Number | |
| Technical Datasheet |
2,652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.436 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.436 |
| 10+ | $0.343 |
| 15+ | $0.292 |
| 25+ | $0.250 |
| 50+ | $0.216 |
| 125+ | $0.189 |
| 250+ | $0.161 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ45ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel18AC7677RL Cut Tape18AC7677 |
| Product Range | SMBJ |
| Technical Datasheet | |
| Product Range | SMBJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 45V |
| Clamping Voltage Max | 72.7V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 50V |
| Maximum Breakdown Voltage | 55.3V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Alternatives for SMBJ45A
5 Products Found
Technical Specifications
| Product Range | SMBJ |
|---|---|
| Reverse Standoff Voltage | 45V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 50V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 72.7V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 55.3V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
