Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMAJ30ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel64AH8483 Re-Reel05AC0117RL Cut Tape05AC0117 |
| Product Range | SMAJ |
| Your Part Number | |
| Technical Datasheet |
14,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.303 |
| 50+ | $0.236 |
| 100+ | $0.165 |
| 250+ | $0.139 |
| 500+ | $0.119 |
| 1000+ | $0.098 |
| 2500+ | $0.084 |
| 5000+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.171 |
| 10000+ | $0.168 |
| 15000+ | $0.164 |
| 25000+ | $0.161 |
| 50000+ | $0.157 |
| 125000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMAJ30ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel64AH8483 Re-Reel05AC0117RL Cut Tape05AC0117 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 30V |
| Clamping Voltage Max | 53.5V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 33.3V |
| Maximum Breakdown Voltage | 40.7V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 30V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 33.3V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (25-Jun-2025) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 53.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 40.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ30A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
