Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ220ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R1863
Re-Reel64AH8473RL
Cut Tape64AH8473
Product RangeSMAJ
Your Part Number
2,712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.844 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 50+ | $0.554 |
| 100+ | $0.388 |
| 250+ | $0.352 |
| 500+ | $0.316 |
| 1000+ | $0.293 |
| 2500+ | $0.273 |
| 5000+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.204 |
| 15000+ | $0.200 |
| 25000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ220ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R1863
Re-Reel64AH8473RL
Cut Tape64AH8473
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage220V
Clamping Voltage Max356V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage246V
Maximum Breakdown Voltage272V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
220V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
246V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
356V
No. of Pins
2Pins
Maximum Breakdown Voltage
272V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ220A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
