
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.243 | $1,215.00 |
| Total Price | $1,215.00 | ||
| Quantity | Price |
|---|---|
| 5000+ | $0.243 |
| Quantity | Price |
|---|---|
| 5000+ | $0.224 |
| 10000+ | $0.201 |
| 20000+ | $0.184 |
| 30000+ | $0.173 |
| 50000+ | $0.161 |
Product Information
Product Overview
The SMAJ10CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
- UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
- Fast response time of typically less than 1ps from 0V to BV minimum
- IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
- Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Working peak reverse voltage (Vrwm) of 10V and maximum reverse leakage (IR) of 5µA at Vrwm
- Breakdown voltage (VBR) of 11.1V (minimum), 12.3V (maximum) and test current ( IT) of 1mA
- Maximum reverse voltage (Vrsm) of 17V at Irsm and reverse surge current (Irsm) of 23.5A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
SMAJ Series
10V
DO-214AC (SMA)
11.1V
400W
Surface Mount
To Be Advised
Bidirectional
17V
2Pins
12.3V
150°C
-
Alternatives for SMAJ10CA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
