Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1010A090SM
Newark Part No.
Re-Reel27AM6644
Cut Tape27AM6644
Product RangeSL1010A Series
Your Part Number
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.600 |
| 25+ | $1.450 |
| 50+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1010A090SM
Newark Part No.
Re-Reel27AM6644
Cut Tape27AM6644
Product RangeSL1010A Series
Technical Datasheet
Product RangeSL1010A Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1010A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Alternatives for SL1010A090SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability