Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6008V1TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1896
Product RangeSJxx08xx Series
Your Part Number
737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.590 |
| 100+ | $2.170 |
| 500+ | $2.040 |
| 1000+ | $1.560 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6008V1TPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1896
Product RangeSJxx08xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current5.1A
On State RMS Current8A
Thyristor Case StyleTO-251
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeSJxx08xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
5.1A
Thyristor Case Style
TO-251
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
6mA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
SJxx08xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
