Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSG500Q
Newark Part No.
Re-Reel27AM6638
Cut Tape27AM6638
Product RangeSG Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.46 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG500Q
Newark Part No.
Re-Reel27AM6638
Cut Tape27AM6638
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage500V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage1.05kV
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.05kV
DC Breakover Voltage
500V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Alternatives for SG500Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability