Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE350
Newark Part No.
Re-Reel27AM6637
Cut Tape27AM6637
Product RangeSE Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.400 |
| 50+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE350
Newark Part No.
Re-Reel27AM6637
Cut Tape27AM6637
Product RangeSE Series
Technical Datasheet
Product RangeSE Series
DC Breakover Voltage350V
GDT Case Style2 Terminal SMD
Impulse Discharge Current500A
Impulse Sparkover Voltage1.15kV
SVHCTo Be Advised
Technical Specifications
Product Range
SE Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.15kV
DC Breakover Voltage
350V
Impulse Discharge Current
500A
SVHC
To Be Advised
Alternatives for SE350
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability