Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSDP0120T023G5RPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64W7368
Cut Tape66W7657
Product RangeSDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.440 | $1,320.00 |
| Total Price | $1,320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.440 |
| 6000+ | $0.431 |
| 9000+ | $0.422 |
| 15000+ | $0.414 |
| 30000+ | $0.405 |
| 75000+ | $0.396 |
| 150000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.330 |
| 6000+ | $0.324 |
| 9000+ | $0.318 |
| 15000+ | $0.311 |
| 30000+ | $0.305 |
| 75000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSDP0120T023G5RPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64W7368
Cut Tape66W7657
Product RangeSDP Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins5Pins
TVS Thyristor Case StyleSOT-23
Thyristor TypeSIDACtor
Breakover Voltage Max20V
No. of Circuits1Circuits
Peak Pulse Current Ippm50A
Peak Off-State Voltage, Vdrm12V
Product RangeSDP Series
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOT-23
Breakover Voltage Max
20V
Peak Pulse Current Ippm
50A
Product Range
SDP Series
No. of Pins
5Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
12V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
