Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSC1333-01ETG
Newark Part No.
Re-Reel32AJ8762
Cut Tape32AJ8762
Product RangeSPA Series
Your Part Number
Technical Datasheet
1,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.33 |
| 10+ | $0.24 |
| 50+ | $0.18 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1333-01ETG
Newark Part No.
Re-Reel32AJ8762
Cut Tape32AJ8762
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleDFN0402
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN0402
Operating Voltage
3.3V
Product Range
SPA Series
SVHC
To Be Advised
Alternatives for SC1333-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability