Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSC1115-01UTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK3701RL
Cut Tape51AK3701
Product RangeSPA Series
Your Part Number
1,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.608 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 10+ | $0.389 |
| 15+ | $0.357 |
| 25+ | $0.325 |
| 50+ | $0.293 |
| 125+ | $0.261 |
| 250+ | $0.234 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1115-01UTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK3701RL
Cut Tape51AK3701
Product RangeSPA Series
Technical Datasheet
Product RangeSPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max27.4V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
15V
Diode Case Style
DFN
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
27.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SC1115-01UTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
