Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSAC5.0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel32M3529
Re-Reel29AK6897RL
Cut Tape29AK6897
Product RangeSAC Series
Your Part Number
3,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.756 |
| 100+ | $0.529 |
| 250+ | $0.480 |
| 500+ | $0.431 |
| 1000+ | $0.400 |
| 2500+ | $0.373 |
| 5000+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.288 |
| 12000+ | $0.275 |
| 20000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSAC5.0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel32M3529
Re-Reel29AK6897RL
Cut Tape29AK6897
Product RangeSAC Series
Product RangeSAC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.2V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage7.6V
Maximum Breakdown Voltage8.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SAC Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
7.6V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
13.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.3V
Operating Temperature Max
175°C
Qualification
-
Alternatives for SAC5.0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
