Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04H8007
Product RangePolySwitch RUEF Series
Your Part Number
505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.843 |
| 25+ | $0.771 |
| 50+ | $0.699 |
| 100+ | $0.645 |
| 500+ | $0.535 |
| 1000+ | $0.493 |
| 2500+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04H8007
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating30VDC
Product RangePolySwitch RUEF Series
Holding Current8A
Trip Current16A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length21.6mm
Thickness3mm
Height28.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RUEF800 is a 8A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for balance of voltage rating (30V) and hold current (up to 9A). This RUEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
PolySwitch RUEF Series
Trip Current
16A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
21.6mm
Height
28.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating
30VDC
Holding Current
8A
Time to Trip
18.8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF800
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
