Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRKEF250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH8142
Product RangePolySwitch RKEF
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.906 |
| 25+ | $0.835 |
| 50+ | $0.767 |
| 100+ | $0.687 |
| 500+ | $0.613 |
| 1000+ | $0.539 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH8142
Product RangePolySwitch RKEF
Technical Datasheet
Product RangePolySwitch RKEF
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length13mm
Thickness3.81mm
Height18.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.81mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
13mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RKEF250
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
