Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF500-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel04H7812
Cut Tape76T4557
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.339 | $678.00 |
| Total Price | $678.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.339 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF500-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel04H7812
Cut Tape76T4557
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length9.9mm
Thickness2.5mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.9mm
Height
14.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
2.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RGEF500-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
