Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF400-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7810
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12500+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$3,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF400-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7810
Product RangePolySwitch RGEF Series
Technical Datasheet
Voltage Rating16VDC
Holding Current4A
Trip Current6.8A
Time to Trip1.7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length8.9mm
Thickness3mm
Height12.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RGEF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
16VDC
Trip Current
6.8A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
8.9mm
Height
12.8mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
4A
Time to Trip
1.7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RGEF Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for RGEF400-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
