Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7798
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.530 |
| 5000+ | $0.435 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1000-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7798
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current10A
Trip Current17A
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RGEF Series
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
10A
Time to Trip
6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RGEF Series
Voltage Rating
16VDC
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RGEF1000-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
