Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3523-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5610
Product RangePolySwitch VLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 2000+ | $0.947 |
| 3000+ | $0.874 |
| 5000+ | $0.801 |
| 10000+ | $0.718 |
| 25000+ | $0.637 |
| 50000+ | $0.547 |
| 100000+ | $0.509 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3523-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5610
Product RangePolySwitch VLP Series
Product RangePolySwitch VLP Series
Voltage Rating16VDC
Holding Current2.7A
Trip Current6.5A
Time to Trip5s
Current Rating Max60A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch VLP Series
Holding Current
2.7A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
6.5A
Current Rating Max
60A
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
