Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3384-000Copy
Newark Part No.34AC5580
Product RangePolySwitch RUSBF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.804 |
| 10+ | $0.607 |
| 25+ | $0.570 |
| 50+ | $0.532 |
| 100+ | $0.460 |
| 500+ | $0.370 |
| 1000+ | $0.347 |
| 2500+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3384-000Copy
Newark Part No.34AC5580
Product RangePolySwitch RUSBF Series
Product RangePolySwitch RUSBF Series
Voltage Rating16V
Holding Current1.1A
Trip Current2.2A
Time to Trip2.3s
Fuse ShapeSquare
Current Rating Max40A
Lead Spacing0.23"
Diameter-
Length0.29"
Thickness0.12"
Height0.56"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUSBF Series
Holding Current
1.1A
Time to Trip
2.3s
Current Rating Max
40A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
2.2A
Fuse Shape
Square
Lead Spacing
0.23"
Length
0.29"
Height
0.56"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
