Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3376-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5573
Product RangePolySwitch RKEF Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.846 |
| 25+ | $0.781 |
| 50+ | $0.715 |
| 100+ | $0.642 |
| 500+ | $0.569 |
| 1000+ | $0.489 |
| 2500+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3376-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC5573
Product RangePolySwitch RKEF Series
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip22s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing0.43"
Diameter-
Length0.65"
Thickness0.12"
Height0.99"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
3.75A
Time to Trip
22s
Current Rating Max
40A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.65"
Height
0.99"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
