Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3321-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC5524
Product RangePolySwitch RHEF Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.360 |
| 25+ | $1.260 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 500+ | $0.917 |
| 1000+ | $0.788 |
| 2500+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3321-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AC5524
Product RangePolySwitch RHEF Series
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current10A
Trip Current18.5A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.69"
Thickness0.12"
Height1.04"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
10A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
18.5A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.69"
Height
1.04"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
