Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3209-000
Newark Part No.34AC5444
Product RangePolySwitch RHEF Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.684 |
| 25+ | $0.615 |
| 50+ | $0.548 |
| 100+ | $0.476 |
| 500+ | $0.413 |
| 1000+ | $0.372 |
| 2500+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3209-000
Newark Part No.34AC5444
Product RangePolySwitch RHEF Series
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip4.3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing0.23"
Diameter0.37"
Length-
Thickness0.12"
Height0.57"
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RHEF Series
Holding Current
2A
Time to Trip
4.3s
Current Rating Max
100A
Diameter
0.37"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.57"
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability