Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3077-000Copy
Newark Part No.
Full Reel49Y8561
Re-Reel29AK5092
Cut Tape29AK5092
Product RangeSPA SESD Series
Your Part Number
27,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.130 |
| 100+ | $1.040 |
| 250+ | $0.901 |
| 500+ | $0.820 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3077-000Copy
Newark Part No.
Full Reel49Y8561
Re-Reel29AK5092
Cut Tape29AK5092
Product RangeSPA SESD Series
Clamping Voltage Vc Max9.2V
Diode Case Style1004 [2510 Metric]
No. of Pins10Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
1004 [2510 Metric]
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Alternatives for RF3077-000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
